Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 30 mT, 100 mT, Analogue or Modulo

  • Linearisation points: 33 
  • Active power consumption: 8 mA
  • Passive power consumption: 0 nA
  • max. output current (Io): 1.2 mA
  • Blocking layer temperature, min.: -40 °C
Order No. 65 S 441
Manufacturer No. HAL3715DJ-A-4-R-8-00
Series HAL37xy
piece
Total

€ 3.11
There are 5 piece in stock
Delivery:

scale from 1 from 10 from 100 from 500 from 1000
Price* per piece € 3.1059 € 2.7727 € 2.4633 € 2.3086 € 2.1539
product.detail.add.UNDEFINED
Programming range start +/- 30 mT
Programmed range end +/- 100 mT
Output step Analogue or Modulo
Linearisation points 33
Active power consumption 8 mA
Passive power consumption 0 nA
max. output current (Io) 1.2 mA
Blocking layer temperature, min. -40 °C
Junction gate temperature, max. 170 °C
Configuration 3 Wire
over and/or under voltage detection present Yes
VDD breakdown detection available Yes
GND breakdown detection available Yes
Overcurrent detection present Yes
Enclosure SOIC8-1
Unique characteristic Micronas 3D HAL technology, Bx and By, Analog or Modulo out
min. supply voltage 4.5 V
max. supply voltage 5.5 V
Function programmable
The above illustration may deviate
Other versions