Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 40 mT, 160 mT, PWM

  • Linearisation points: 2 
  • Active power consumption: 12 mA
  • Passive power consumption: 0 nA
  • max. output current (Io): 20 mA
  • Blocking layer temperature, min.: -40 °C
Order No. 65 S 437
Manufacturer No. HAL2850UT-K-2-B-1-00
Series HAL28xy
piece
Total

€ 3.01
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 100 from 500 from 1000
Price* per piece € 3.0107 € 2.6894 € 2.3919 € 2.2372 € 2.0825
product.detail.add.UNDEFINED
Programming range start +/- 40 mT
Programmed range end +/- 160 mT
Output step PWM
Linearisation points 2
Active power consumption 12 mA
Passive power consumption 0 nA
max. output current (Io) 20 mA
Blocking layer temperature, min. -40 °C
Junction gate temperature, max. 140 °C
Configuration 3 Wire
over and/or under voltage detection present Yes
VDD breakdown detection available Yes
GND breakdown detection available Yes
Overcurrent detection present Yes
Enclosure TO92UT-2
min. supply voltage 4.5 V
max. supply voltage 17 V
Function programmable
The above illustration may deviate
Other versions