Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 20 mT, 160 mT, 2

  • Active power consumption: 12 mA
  • Passive power consumption: 0 nA
  • max. output current (Io): 20 mA
  • Blocking layer temperature, min.: -40 °C
  • Junction gate temperature, max.: 140 °C
Order No. 65 S 432
Manufacturer No. HAL2830UT-K-2-B-1-00

This product is no longer available.

Programming range start +/- 20 mT
Programmed range end +/- 160 mT
Linearisation points 2
Active power consumption 12 mA
Passive power consumption 0 nA
max. output current (Io) 20 mA
Blocking layer temperature, min. -40 °C
Junction gate temperature, max. 140 °C
over and/or under voltage detection present Yes
VDD breakdown detection available Yes
GND breakdown detection available Yes
Overcurrent detection present Yes
min. supply voltage 4.5 V
max. supply voltage 18 V
The above illustration may deviate
Other versions