Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 20 mT, 160 mT, SENT

  • Linearisation points: 2 
  • Active power consumption: 12 mA
  • Passive power consumption: 0 nA
  • max. output current (Io): 20 mA
  • Blocking layer temperature, min.: -40 °C
Order No. 65 S 431
Manufacturer No. HAL2830UT-K-2-A-2-00
Series HAL28xy

This product is no longer available.

Programming range start +/- 20 mT
Programmed range end +/- 160 mT
Output step SENT
Linearisation points 2
Active power consumption 12 mA
Passive power consumption 0 nA
max. output current (Io) 20 mA
Blocking layer temperature, min. -40 °C
Junction gate temperature, max. 140 °C
Configuration 3 Wire
over and/or under voltage detection present Yes
VDD breakdown detection available Yes
GND breakdown detection available Yes
Overcurrent detection present Yes
min. supply voltage 4.5 V
max. supply voltage 18 V
Function programmable
The above illustration may deviate
Other versions