Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 6 mT, 200 mT, PWM

  • Linearisation points: 16 
  • Active power consumption: 7 mA
  • Passive power consumption: 0 nA
  • max. output current (Io): 1.2 mA
  • Blocking layer temperature, min.: -40 °C
Order No. 65 S 428
Manufacturer No. HAL2455DJ-A-4-R-8-00
Series HAL24xy
piece
Total

€ 2.83
There are 5 piece in stock
Delivery:

scale from 1 from 10 from 100 from 500 from 1000
Price* per piece € 2.8322 € 2.5347 € 2.2491 € 2.1182 € 1.9635
product.detail.add.UNDEFINED
Programming range start +/- 6 mT
Programmed range end +/- 200 mT
Output step PWM
Linearisation points 16
Active power consumption 7 mA
Passive power consumption 0 nA
max. output current (Io) 1.2 mA
Blocking layer temperature, min. -40 °C
Junction gate temperature, max. 170 °C
Configuration 3 Wire
over and/or under voltage detection present Yes
VDD breakdown detection available Yes
GND breakdown detection available Yes
Overcurrent detection present No
Enclosure SOIC8
Unique characteristic programmable temperature characteristic and clamping function
min. supply voltage 4.5 V
max. supply voltage 5.5 V
Function programmable
The above illustration may deviate
Other versions