Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 80 mT, Push-Pull, 7 mA

  • Magnetic field range: -80 bis 80 mT
  • Output step: Push-Pull
  • Active power consumption: 7 mA
Order No. 65 S 418
Manufacturer name Micronas
Series HAL182x
Manufacturer No. HAL1822UA-A-2-B-1-00
piece
Total

€ 1.96
There are 5 piece in stock
Delivery:

scale from 1 from 10 from 100 from 500 from 1000
Price* per piece € 1.9635 € 1.6779 € 1.4994 € 1.4042 € 1.2852
product.detail.add.UNDEFINED

Technical features

-80 bis 80 mT
Push-Pull
7 mA
1 mA
3 Wire
No
-40 °C
170 °C
false
pre-programmed

Manufacturer information

Manufacturer name Micronas
Series HAL182x
Manufacturer number HAL1822UA-A-2-B-1-00
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions