Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 80 mT, Push-Pull, 7 mA

  • Passive power consumption: 0 nA
  • max. output current (Io): 1 mA
  • Blocking layer temperature, min.: -40 °C
  • Junction gate temperature, max.: 140 °C
  • Configuration: 3 Wire 
Order No. 65 S 417
Manufacturer No. HAL1822SF-K-4-R-1-00
Series HAL182x

This product is no longer available.

Magnetic field range, end 80 mT
Output step Push-Pull
Active power consumption 7 mA
Passive power consumption 0 nA
max. output current (Io) 1 mA
Blocking layer temperature, min. -40 °C
Junction gate temperature, max. 140 °C
Configuration 3 Wire
over and/or under voltage detection present No
VDD breakdown detection available No
GND breakdown detection available No
Overcurrent detection present No
Enclosure SOT89B-1
Type HAL1822SF-K-4-R-1-00
Unique characteristic short-circuit protected push-pull out
min. supply voltage 4.5 V
max. supply voltage 5.5 V
Magnetic field range, start -80 mT
Function pre-programmed
The above illustration may deviate
Other versions