Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 50 mT, 7 mA, 0 nA

  • max. output current (Io): 1 mA
  • Blocking layer temperature, min.: -40 °C
  • Junction gate temperature, max.: 170 °C
  • over and/or under voltage detection present: No 
  • VDD breakdown detection available: No 
Order No. 65 S 412
Manufacturer No. HAL1821UA-A-2-A-2-00
Series HAL182x

This product is no longer available.

Magnetic field range, end 50 mT
Active power consumption 7 mA
Passive power consumption 0 nA
max. output current (Io) 1 mA
Blocking layer temperature, min. -40 °C
Junction gate temperature, max. 170 °C
over and/or under voltage detection present No
VDD breakdown detection available No
GND breakdown detection available No
Overcurrent detection present No
min. supply voltage 4.5 V
max. supply voltage 5.5 V
Magnetic field range, start -50 mT
The above illustration may deviate
Other versions