Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 20 mT, 160 mT, 2

  • Active power consumption: 7 mA
  • Passive power consumption: 0 nA
  • max. output current (Io): 1 mA
  • Blocking layer temperature, min.: -40 °C
  • Junction gate temperature, max.: 140 °C
Order No. 65 S 406
Manufacturer No. HAL1820UA-K-2-B-1-00
Series HAL1820

This product is no longer available.

Programming range start +/- 20 mT
Programmed range end +/- 160 mT
Linearisation points 2
Active power consumption 7 mA
Passive power consumption 0 nA
max. output current (Io) 1 mA
Blocking layer temperature, min. -40 °C
Junction gate temperature, max. 140 °C
over and/or under voltage detection present No
VDD breakdown detection available No
GND breakdown detection available No
Overcurrent detection present No
min. supply voltage 4.5 V
max. supply voltage 5.5 V
The above illustration may deviate
Other versions