Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 40 mT, 160 mT, Push-Pull

  • Magnetic field range: 40 bis 160 mT
  • Output step: Push-Pull
  • Linearisation points: 2
Order No. 65 S 402
Manufacturer name Micronas
Series HAL1820
Manufacturer No. HAL1820SF-K-4-R-1-00

This product is no longer available.

Technical features

40 bis 160 mT
Push-Pull
2
7 mA
1 mA
3 Wire
false
-40 °C
140 °C
false
programmable

Manufacturer information

Manufacturer name Micronas
Series HAL1820
Manufacturer number HAL1820SF-K-4-R-1-00
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions