Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 40 mT, 160 mT, Push-Pull

  • Linearisation points: 2 
  • Active power consumption: 7 mA
  • Passive power consumption: 0 nA
  • max. output current (Io): 1 mA
  • Blocking layer temperature, min.: -40 °C
Order No. 65 S 400
Manufacturer No. HAL1820SF-A-4-R-1-00
Series HAL1820
piece
Total

€ 1.87
There are 5 piece in stock
Delivery:

scale from 1 from 10 from 100 from 500 from 1000
Price* per piece € 1.8683 € 1.5946 € 1.428 € 1.3328 € 1.2257
product.detail.add.UNDEFINED
Programming range start +/- 40 mT
Programmed range end +/- 160 mT
Output step Push-Pull
Linearisation points 2
Active power consumption 7 mA
Passive power consumption 0 nA
max. output current (Io) 1 mA
Blocking layer temperature, min. -40 °C
Junction gate temperature, max. 170 °C
Configuration 3 Wire
over and/or under voltage detection present No
VDD breakdown detection available No
GND breakdown detection available No
Overcurrent detection present No
Enclosure SOT89B-1
Type HAL1820SF-A-4-R-1-00
Unique characteristic programmable temperature characteristic, short-circuit protected push-pull out
min. supply voltage 4.5 V
max. supply voltage 5.5 V
Function programmable
The above illustration may deviate
Other versions