ZCD21 | Schneider Electric
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66/IP67, ZCD21
Unit Price (€ / pc.)
22.4315 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
5 pcs.
21.0868 €
15 pcs.
20.2776 €
50 pcs.
19.3851 €
150 pcs.
18.5759 €
*incl. VAT plus shipping costs
**Subject to prior sale
Position switch housing, ZCD21, Schneider Electric
ZCD position switch housing, compact, 1Ö+1S, snap action
Technical specifications
Connection | screw connection | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol |