XCKJ161H29 | Schneider Electric
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66, XCKJ161H29
Unit Price (€ / pc.)
63.1533 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch , XCKJ161H29, Schneider Electric
XCKJ Position Switch Metal Tappet, 1 NC and 1 NO, snap action, M20 connection
Technical specifications
Connection | screw connection | |
Actuator | dome plunger | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |