Extension cables, type Feller C14G/C13.
With ground contact; Cable: straight IEC appliance connector to EN 60320-2-2/E to straight IEC cord connector to EN 60320/C13. Cable type: HARSJT3x17 (1.0 ) AWG. Rated voltage: 250 VAC. Rated current: 10 A.
Type: black, 2.0 m
Connection (1) | C14-plug, straight | |
Connection (2) | C13 jack, straight | |
Version | extension line | |
AWG cross-section | AWG 17 | |
Colour | black | |
Cable type | HARSJT 3 x AWG 17 | |
Cable length | 2 m | |
Country code | International | |
Cable cross-section | 1 mm² | |
Rated current | 10 A | |
Standard connection 1 | IEC 60320 | |
Standard connection 2 | IEC 60320 |
Country of origin | AT |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available