C14G-HARSJT3X17(1,0)AWG-C13/1,00M SW9005 | FELLER
Extension line, International, C14-plug, straight on C13 jack, straight, HARSJT 3 x AWG 17, black, 1 m
Order No.: 88F352
EAN: 4099891097493
MPN:
C14G-HARSJT3X17(1,0)AWG-C13/1,00M SW9005
Unit Price (€ / pc.)
5.2836 € *
Available: 557 pcs.
Leadtime: 12 Weeks **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.6529 €
100 pcs.
4.0817 €
250 pcs.
3.9151 €
1000 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cables, type Feller C14G/C13.
With ground contact; Cable: straight IEC appliance connector to EN 60320-2-2/E to straight IEC cord connector to EN 60320/C13. Cable type: HARSJT3x17 (1.0 ) AWG. Rated voltage: 250 VAC. Rated current: 10 A.
Type: black, 1.0 m
Technical specifications
Connection (1) | C14-plug, straight | |
Connection (2) | C13 jack, straight | |
Version | extension line | |
AWG cross-section | AWG 17 | |
Colour | black | |
Cable type | HARSJT 3 x AWG 17 | |
Cable length | 1 m | |
Country code | International | |
Cable cross-section | 1 mm² | |
Rated current | 10 A | |
Standard connection 1 | IEC 60320 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |