4741.0000 | SCHURTER

Combination element C14 + F, 3 pole, Free-standing, black, 4741.0000

Order No.: 41F1982
EAN: 4099889863888
MPN:
4741.0000
Series: 4741
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
14.7203 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
14.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
14.7203 €

IEC distribution modules, locked, type Schurter 4741.

Compliant with IEC/EN 60320, stand-alone module with 2 IEC appliance outlets and 1 IEC appliance inlet. Outlets with mechanical interlock; Housing material: thermoplastic, UL 94 V-0, black, 2-pole + ground contact, 10 A/250 VAC (UL/CSA 15 A/250 VAC). Operating temperatures: –25 to +70 °C. Certifications: VDE, UL, CSA.

Type: 4741.0000, IEC distribution module

Technical specifications
Version plug/socket
Design straight
Colour black
IEC designation C14 + F
Assembly Free-standing
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes