4795.0000 | SCHURTER
Appliance inlet C19, 3 pole, cable assembly, screw connection, 1.5 mm², black, 4795.0000
IEC cord connectors, with horizontal contacts, type Schurter 4795.
Ideal for high-current applications, with screw connection and anti-kink bushing, 2-pole + PE, 16 A/250 V (UL/CSA 21 A/250 V), temperature up to +70 °C; Housing: thermoplastic in accordance with UL 94 V-0, design in accordance with IEC/EN 60320-2-2/1. Certifications: VDE, UL, CSA.
Type: 4795.0000, black
Connection | screw connection | |
Version | jack | |
Design | straight | |
Colour | black | |
IEC designation | C19 | |
Cable diameter | 8 mm | |
Cable cross-section | 1.5 mm² | |
Assembly | cable assembly | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |