KB-2685EW | Kingbright
LED bar 16-Pin red 627nm 25mcd KB-2685EW
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
LED Light bar, KB-2685EW, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Uniform light emitting area
- Low current operation
- Easily mounted on P.C. boards or industry standard sockets
- Flush mountable
- Excellent on/off contrast
- Can be used with panels and legend mounts
- RoHS compliant
Applications
- Home and smart appliances
- Display time and digital combination
- Industrial and instrumental applications
- Numeric status
Technical specifications
Version | with frame | |
Rated current | 30 mA | |
Width | 9.94 mm | |
Colour | red | |
Height | 6.12 mm | |
Length | 20.04 mm | |
Light intensity min. | 0.012 cd | |
Light intensity typ. | 0.025 cd | |
Lens | white-diffuse | |
Assembly | THT | |
Wavelength | 617 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |