OBD1000-R100-2EP-IO-V31 | PEPPERL+FUCHS
Diffuse mode sensor, 20 m, NPN, 10-30 VDC, M8-connector, OBD1000-R100-2EP-IO-V31
Order No.: 28G1096
EAN: 4099889430516
MPN:
OBD1000-R100-2EP-IO-V31
Unit Price (€ / pc.)
126.5327 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Optische Sensoren, PEPPERL+FUCHS, OBD1000-R100-2EP-IO-V31
FEATURES
- Miniature design with versatile mounting options
- Extended temperature range -40°C - 60°C
- High degree of protection IP69K
- IO-link interface for service and process data
Technical specifications
Connection | M8-connector | |
Activation time | 0.5 ms | |
Version | diffuse mode sensor | |
Output | NPN | |
Detecting distance | 20 m | |
Switching logic | light ON/dark ON | |
Voltage | 10-30 VDC | |
Power supply | 25 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |