EX32BPN | Panasonic
Diffuse mode sensor, 0.05 m, PNP, 12-24 VDC, cable connection, IP67, EX32BPN
Unit Price (€ / pc.)
108.3971 € *
Available: 0 pcs.
Leadtime: On Request **
Diffuse mode sensor, 50mm, PNP, cable
Technical specifications
Connection | cable connection | |
Activation time | 0.5 ms | |
Version | diffuse mode sensor | |
Output | PNP | |
Detecting distance | 0.05 m | |
Switching logic | dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 50 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |