EX14BPN | Panasonic

Diffuse mode sensor, 0.025 m, PNP, 12-24 VDC, cable connection, IP67, EX14BPN

Order No.: 28G1233
EAN: 4099889430813
MPN:
EX14BPN
EX14BPN
Series: EX-10
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
99.4007 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.4007 €
Diffuse mode sensor, 25mm, PNP, Kabel
Technical specifications
Connection cable connection
Activation time 0.5 ms
Version diffuse mode sensor
Output PNP
Detecting distance 0.025 m
Switching logic dark ON
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 50 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output
Version
Power supply
Detecting distance
Connection
Voltage
Activation time
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output
Version
Power supply
Detecting distance
Connection
Voltage
Activation time
Degree of protection (IP)