U246N | APEM
Lever grip, (L) 12.4 mm, red, for toggle switch, U246N
Order No.: 10G829
EAN: 4099889322729
MPN:
U246N
Unit Price (€ / pc.)
0.4522 € *
Available: 30 pcs.
Leadtime: 14 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding lever grips, type U240N.
Technical attributes (type, number of poles, switching functions OFF, ON): U246N, red
Technical specifications
Colour | red | |
Suitable for | toggle switch | |
Length | 12.4 mm | |
Accessory Type | lever grip |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |