Stainless steel level sensor
FEATURES
Technical Data
Version | level sensor | |
Flow range | 0.7 | |
diameter | 28.2 mm | |
Shell Material | stainless steel | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 200 V |
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available