072.53 | Finder

Holder, 0 to 130 °C, black, 072.53

Order No.: 34G1042
EAN: 8012823292908
MPN:
072.53
07253
Series: 72
Finder
default L
Image may differ
Unit Price (€ / pc.)
76.0529 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
76.05 € *
Price list
Quantity
Price per unit*
1 pcs.
76.0529 €
5 pcs.
68.6987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version holder
Colour black
max. operating temperature 130 °C
min. operating temperature 0 °C
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes