072.02.06 | Finder
Sensor electrode, 0 to 100 °C, 072.02.06
Unit Price (€ / pc.)
24.7639 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
24.76 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7639 €
5 pcs.
22.3601 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | sensor electrode | |
max. operating temperature | 100 °C | |
min. operating temperature | 0 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |