Level control relay for conductive liquids.
Features
Technical Data
Version | soi probe | |
Colour | white | |
max. operating temperature | 100 °C | |
min. operating temperature | 0 °C | |
Degree of protection (IP) | IP20 |
Country of origin | IT |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available