Finder

072.01.15 | Finder

Level sensor for conductive liquids

Order No.:  30G9067
MPN:
072.01.15
0720115
Series:  72
EAN: 8012823292915
Finder
default L
default S
Images may differ
Unit Price (€ / pc.)
23.4787 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
23.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4787 €
Description
Sensor electrode for level monitoring series 72, for conductive liquids, with 15 meter cable. The probe is made of food grade materials according to European Directive 2002/72 and cod. FDA title 21 part 177.
Technical specifications
Version level sensor
Colour white
max. operating temperature 60 °C
min. operating temperature -20 °C
Degree of protection (IP) IP20
Voltage 230 VAC
Show similar products (0)
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
min. operating temperature
max. operating temperature
Version
Colour
Voltage
Degree of protection (IP)
Level sensor for conductive liquids
Order No.:
 30G9067
Manufacturer:
 Finder
Manufacturer SKU:
 072.01.15
Total Price: 23.48 € *
1 pcs.
23.4787 €
Available: 1 pcs.
Leadtime: 5 Weeks **
-20 °C
60 °C
level sensor
white
230 VAC
IP20
Level sensor for conductive liquids
Order No.:
 30G9066
Manufacturer:
 Finder
Manufacturer SKU:
 072.01.06
Total Price: 19.75 € *
1 pcs.
19.754 €
Available: 1 pcs.
Leadtime: 5 Weeks **
0 °C
100 °C
level sensor
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ