IZ16E-000-001-1.0 | ELGO ELECTRIC

Distance measuring system IZ16E, IZ16E-000-1-01

Order No.: 21K945
EAN: 4099891468408
MPN:
IZ16E-000-001-1.0
ELGO ELECTRIC
default L
Image may differ
Unit Price (€ / pc.)
303.7237 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
303.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.7237 €

IZ16E-000-1-01, distance measuring system IZ16E

suitable for installation on moving slides and end stop systems, consists of a magnet sensor which is wired permanently to the display unit by means of an RCC-compatible cable of 1.0 m length. A magnetic strip (not included) must be installed along the measured distance. LCD: 7-digit, with sign, 11 mm height, powered with 1.5 V battery size C (retention of data and parameters when changing the battery). Measuring method: linear or rotary. Measuring units: mm, m, inch. Housing dimensions: W 96 x H 72 x D 43 mm. Panel cutout: W 93 x H 67 mm. Degree of protection: IP 43 (in mounted state). Sensor: resolution 0.1 mm, custom mounting position. Bending radius sensor cable: min. 60 mm. Distance sensor/strip: max. 0.8 mm. Degree of protection: IP 67. Operating temperatures: +0 to +50 °C (sensor/magnetic strip: 0 to +50 °C).

Technical specifications
Version Length measuring system
Logistics
Country of origin DE
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes