P 3435 | PeakTech

Wire tracer set

Order No.: 24K5488
EAN: 4099891471569
MPN:
P 3435
3435
PeakTech
default L
front L
Image may differ
Unit Price (€ / pc.)
205.1322 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
205.13 € *
Price list
Quantity
Price per unit*
1 pcs.
205.1322 €
3 pcs.
198.9799 €
10 pcs.
192.1493 €
25 pcs.
187.0085 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire tracer set, 3435, PeakTech

This new line locator consisting of a transmitter and a receiver is suitable for the search of voltage-free and voltage-carrying lines, as well as line interruptions and line tracing of surface-mounted and flush-mounted lines, pipe systems and even lines in the ground. It can also be used to locate circuits in distribution boards and control cabinets. Due to the adjustable transmitting channels, up to 7 transmitters can be used simultaneously, which are correctly displayed on the receiver and assigned via the channel number. Furthermore, the high sensitivity of the receiver allows tracking of conductors from up to 2 meters distance. These powerful features make this instrument ideal for complex electrical systems, pipe installations and heating systems for testing in new installations and also for taking stock in old installations during renovation work.

Features

  • LCD display with backlight and bar graph
  • Tracing of lines in walls, ceilings and floors
  • Finds line breaks and short circuits
  • Assignment of switches and fuses
  • Tracking of metallic pipe systems
Technical specifications
Width 69 mm
Weight 130 g
Height 130 mm
Length 32 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
TRANSMITTER P 3435TR
Image may differ

Order No.:

 24K5588

Manufacturer SKU:

 P 3435 TR

 

Available: 0 pcs. Leadtime: 1 Week **
76.35 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.3504 €