Power metal film resistors, 20 W, tolerance 1.0 %, TO220 package, type Caddock MP820/MP821.
With metallic cooling and mounting tab
With power limited voltage, type MP821.
ohmic resistance | 100 mΩ | |
Version | power metal film resistor | |
Design | radial | |
Width | 4.45 mm | |
Height | 14.73 mm | |
Length | 10.16 mm | |
Power | 20 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | 0/+200 ppm/K |
Country of origin | US |
Customs tariff number | 85332900 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available