MP2060-10.0-1% | Caddock

Power metal film resistor, 10 Ω, 60 W, ±1 %

Order No.: 60E790
EAN: 4099879697400
MPN:
MP2060-10.0-1%
Series: MP2060
Caddock
default L
front L
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.7235 €

Power metal film resistors, 60 W, type Caddock MP2060 Kool-Pak.

For clip mounting, low inductance, for high-speed circuits and RF applications, insulated package

Technical specifications
ohmic resistance 10 Ω
Version power metal film resistor
Design radial
Width 4.45 mm
Height 16.26 mm
Length 10.41 mm
Power 60 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient -20/80 ppm/K
Logistics
Country of origin US
Customs tariff number 85332900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
Power metal film resistor, 50 Ω, 60 W, ±1 %
Order No.:
 60E793
Manufacturer:
 Caddock
Manufacturer SKU:
 MP2060-50.0-1%
Available: 33 pcs. Leadtime: 12 Weeks **
Total Price: 9.20 € *
1 pcs.
9.1987 €
10 pcs.
8.0920 €
50 pcs.
7.5327 €
200 pcs.
7.1043 €
400 pcs.
6.8306 €
50 Ω
radial
power metal film resistor
4.45 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
60 W
Power metal film resistor, 10 Ω, 60 W, ±1 %
Order No.:
 60E790
Manufacturer:
 Caddock
Manufacturer SKU:
 MP2060-10.0-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 6.72 € *
50 pcs.
6.7235 €
10 Ω
radial
power metal film resistor
4.45 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
60 W
Power metal film resistor, 20 mΩ, 60 W, ±1 %
Order No.:
 60E782
Manufacturer:
 Caddock
Manufacturer SKU:
 MP2060-0.020F-ND
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 10.77 € *
50 pcs.
10.7695 €
20 mΩ
radial
power metal film resistor
4.45 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
60 W
Power metal film resistor, 5 Ω, 60 W, ±1 %
Order No.:
 60E789
Manufacturer:
 Caddock
Manufacturer SKU:
 MP2060-5.00-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 8.14 € *
50 pcs.
8.1396 €
5 Ω
radial
power metal film resistor
4.45 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
60 W
Power metal film resistor, 500 Ω, 60 W, ±1 %
Order No.:
 60E797
Manufacturer:
 Caddock
Manufacturer SKU:
 MP2060-500-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 7.02 € *
50 pcs.
7.0210 €
200 pcs.
6.6164 €
400 pcs.
6.3427 €
500 Ω
radial
power metal film resistor
4.45 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
60 W