MP9100-75.0-1% | Caddock

Power metal film resistor, 75 Ω, 100 W, ±1 %

Order No.: 60E770
EAN: 4099879697288
MPN:
MP9100-75.0-1%
Series: MP9100
Caddock
default L
front L
Image may differ
Unit Price (€ / pc.)
10.6862 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
10.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
10.6862 €

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

Rated load 100 W, type MP 9100.

Technical specifications
ohmic resistance 75 Ω
Version power metal film resistor
Design radial
Width 4.95 mm
Height 20.7 mm
Length 15.75 mm
Power 100 W
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient -20/80 ppm/K
Logistics
Country of origin US
Customs tariff number 85332900
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
Power metal film resistor, 2 Ω, 100 W, ±1 %
Order No.:
 60E758
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-2.00-1%
Available: 105 pcs. Leadtime: 12 Weeks **
Total Price: 14.39 € *
1 pcs.
14.3871 €
25 pcs.
12.6616 €
50 pcs.
12.2213 €
200 pcs.
11.5430 €
500 pcs.
11.1027 €
2 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 100 Ω, 100 W, ±1 %
Order No.:
 60E772
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-100-1%
Available: 137 pcs. Leadtime: 12 Weeks **
Total Price: 17.29 € *
1 pcs.
17.2907 €
25 pcs.
15.2201 €
50 pcs.
14.6965 €
200 pcs.
13.8754 €
500 pcs.
13.3518 €
100 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 50 Ω, 100 W, ±1 %
Order No.:
 60E768
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-50.0-1%
Available: 172 pcs. Leadtime: 12 Weeks **
Total Price: 17.29 € *
1 pcs.
17.2907 €
25 pcs.
15.2201 €
50 pcs.
14.6965 €
200 pcs.
13.8754 €
500 pcs.
13.3518 €
50 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 1 Ω, 100 W, ±1 %
Order No.:
 60E756
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-1.00-1%
Available: 7 pcs. Leadtime: 12 Weeks **
Total Price: 20.97 € *
1 pcs.
20.9678 €
25 pcs.
18.4569 €
50 pcs.
17.8262 €
200 pcs.
16.8147 €
500 pcs.
16.1840 €
1 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 5 Ω, 100 W, ±1 %
Order No.:
 60E760
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-5.00-1%
Available: 13 pcs. Leadtime: 12 Weeks **
Total Price: 16.27 € *
1 pcs.
16.2673 €
25 pcs.
14.3157 €
50 pcs.
13.8278 €
200 pcs.
13.0424 €
500 pcs.
12.5545 €
5 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 200 mΩ, 100 W, ±1 %
Order No.:
 60E753
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-0.20-1%
Available: 12 pcs. Leadtime: 12 Weeks **
Total Price: 17.78 € *
1 pcs.
17.7786 €
25 pcs.
15.6485 €
50 pcs.
15.1130 €
200 pcs.
14.2562 €
500 pcs.
13.7207 €
200 mΩ
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 100 mΩ, 100 W, ±1 %
Order No.:
 60E752
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-0.10-1%
Available: 42 pcs. Leadtime: 12 Weeks **
Total Price: 22.93 € *
1 pcs.
22.9313 €
25 pcs.
20.1824 €
50 pcs.
19.4922 €
200 pcs.
18.3855 €
500 pcs.
17.7072 €
100 mΩ
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 10 Ω, 100 W, ±1 %
Order No.:
 60E762
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-10.0-1%
Available: 33 pcs. Leadtime: 12 Weeks **
Total Price: 19.04 € *
1 pcs.
19.0400 €
25 pcs.
16.7552 €
50 pcs.
16.1721 €
200 pcs.
15.2677 €
500 pcs.
14.6965 €
10 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 20 Ω, 100 W, ±1 %
Order No.:
 60E764
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-20.0-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 11.76 € *
25 pcs.
11.7572 €
20 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 75 Ω, 100 W, ±1 %
Order No.:
 60E770
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-75.0-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 10.69 € *
25 pcs.
10.6862 €
75 Ω
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W
Power metal film resistor, 50 mΩ, 100 W, ±1 %
Order No.:
 60E750
Manufacturer:
 Caddock
Manufacturer SKU:
 MP9100-0.050-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 17.75 € *
25 pcs.
17.7548 €
50 mΩ
radial
power metal film resistor
4.95 mm
15.75 mm
±1 %
20.7 mm
THT
-55 °C
175 °C
100 W