MP930-1.00K-1% | Caddock
Power metal film resistor, 1 kΩ, 30 W, ±1 %
Unit Price (€ / pc.)
7.3304 € *
Available: 140 pcs.
Leadtime: 12 Weeks **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.4498 €
100 pcs.
5.6644 €
200 pcs.
5.4502 €
1000 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.
Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface
Rated load 30 W, type MP 930.
Technical specifications
ohmic resistance | 1 kΩ | |
Version | power metal film resistor | |
Design | radial | |
Width | 3.18 mm | |
Height | 16.26 mm | |
Length | 10.41 mm | |
Power | 30 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | -20/80 ppm/K |
Download
Logistics
Country of origin | US |
Customs tariff number | 85332900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |