L-7104SEC-J3 | Kingbright

LED, THT, Ø 2.94 mm, red, 630 nm, 2.3 to 4.1 cd, 34°, L-7104SEC-J3

Order No.: 67S4360
EAN: 4099879010940
MPN:
L-7104SEC-J3
Series: L-7104
Kingbright
default L
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 749 pcs.
Leadtime: 9 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-7104SEC-J3, Kingbright

The hyper red device is based on light emitting diode. made from AlGaInP.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 34 °
Number of LEDs 1
On-State Voltage 2.1 V
Forward Current 50 mA
diameter 2.94 mm
Colour of the LED red
Length 5.3 mm
Light intensity min. 2.3 cd
Light intensity typ. 4.1 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 630 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Light intensity typ.
Wavelength
Light intensity min.
diameter
Radiation angle
Forward Current
Lens
Length
On-State Voltage
Colour of the LED
min. operating temperature
Width
Assembly
max. operating temperature
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Light intensity typ.
Wavelength
Light intensity min.
diameter
Radiation angle
Forward Current
Lens
Length
On-State Voltage
Colour of the LED
min. operating temperature
Width
Assembly
max. operating temperature
LED, THT, Ø 2.9 mm, red, 627 nm, 0.35 to 1 mcd, 50°, L-7104LID
Order No.:
 67S1000
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104LID
Available: 5,041 pcs. Leadtime: 9 Weeks **
Total Price: 2.07 € *
10 pcs.
0.2071 €
50 pcs.
0.1476 €
250 pcs.
0.1226 €
1000 pcs.
0.1059 €
2500 pcs.
0.0928 €
0.001 cd
627 nm
0.00035 cd
2.9 mm
50 °
30 mA
red
4.6 mm
2.5 V
red
-40 °C
THT
85 °C
LED, THT, Ø 2.9 mm, red, 660 nm, 3.1 to 4.5 cd, 34°, L-7104SRC-J4
Order No.:
 72S7032
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104SRC-J4
Available: 49 pcs. Leadtime: 9 Weeks **
Total Price: 2.56 € *
5 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
500 pcs.
0.3808 €
1000 pcs.
0.3570 €
4.5 cd
660 nm
3.1 cd
2.9 mm
34 °
20 mA
clear
4.6 mm
2.5 V
red
-40 °C
THT
85 °C
LED, THT, Ø 2.9 mm, green, 565 nm, 80 mcd to 0.15 cd, 34°, L-7104SGC
Order No.:
 72S7029
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104SGC
Available: 550 pcs. Leadtime: 9 Weeks **
Total Price: 2.98 € *
25 pcs.
0.1190 €
125 pcs.
0.1059 €
500 pcs.
0.0952 €
2000 pcs.
0.0857 €
5000 pcs.
0.0785 €
0.15 cd
565 nm
0.08 cd
2.9 mm
34 °
20 mA
clear
4.6 mm
2.5 V
green
-40 °C
THT
85 °C
LED, THT, Ø 2.9 mm, red, 630 nm, 380 to 900 mcd, 34°, L-7104SURCK
Order No.:
 72S7035
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104SURCK
Available: 292 pcs. Leadtime: 9 Weeks **
Total Price: 2.38 € *
10 pcs.
0.2380 €
100 pcs.
0.1868 €
500 pcs.
0.1535 €
1000 pcs.
0.1357 €
2500 pcs.
0.1238 €
0.9 cd
630 nm
0.38 cd
2.9 mm
34 °
20 mA
clear
4.6 mm
2.5 V
red
-40 °C
THT
85 °C
LED, THT, Ø 2.9 mm, red, 645 nm, 400 to 900 mcd, 40°, L-7104SURDK
Order No.:
 72S7036
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104SURDK
Available: 178 pcs. Leadtime: 9 Weeks **
Total Price: 5.16 € *
20 pcs.
0.2582 €
100 pcs.
0.1904 €
500 pcs.
0.1499 €
2000 pcs.
0.1261 €
4000 pcs.
0.1131 €
0.9 cd
645 nm
0.4 cd
2.9 mm
40 °
20 mA
red
4.6 mm
2.5 V
red
-40 °C
THT
85 °C
LED, THT, Ø 2.9 mm, yellow, 590 nm, 0.28 to 0.7 cd, 34°, L-7104SYC
Order No.:
 72S7037
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104SYC
Available: 215 pcs. Leadtime: 9 Weeks **
Total Price: 1.61 € *
5 pcs.
0.3213 €
50 pcs.
0.2761 €
100 pcs.
0.2392 €
500 pcs.
0.2154 €
1000 pcs.
0.1928 €
0.7 cd
590 nm
0.28 cd
2.9 mm
34 °
20 mA
clear
4.6 mm
2 V
yellow
-40 °C
THT
85 °C
LED, THT, Ø 2.9 mm, green, 565 nm, 1 to 3 mcd, 50°, L-7104LGD
Order No.:
 67S1006
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104LGD
Available: 389 pcs. Leadtime: 10 Weeks **
Total Price: 2.52 € *
10 pcs.
0.2523 €
50 pcs.
0.1809 €
250 pcs.
0.1499 €
1000 pcs.
0.1285 €
2500 pcs.
0.1131 €
0.003 cd
565 nm
0.001 cd
2.9 mm
50 °
25 mA
green
4.6 mm
2.5 V
green
-40 °C
THT
85 °C
LED, THT, Ø 2.9 mm, yellow, 590 nm, 110 to 250 mcd, 40°, L-7104SYD
Order No.:
 72S7041
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104SYD
Available: 190 pcs. Leadtime: 9 Weeks **
Total Price: 4.73 € *
25 pcs.
0.1892 €
125 pcs.
0.1678 €
500 pcs.
0.1499 €
2000 pcs.
0.1369 €
5000 pcs.
0.1261 €
0.25 cd
590 nm
0.11 cd
2.9 mm
40 °
20 mA
yellow
4.6 mm
2.8 V
yellow
-40 °C
THT
85 °C
LED, THT, Ø 2.9 mm, yellow, 590 nm, 5 to 15 mcd, 40°, L-7104YD
Order No.:
 72S7044
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104YD
Available: 162 pcs. Leadtime: 9 Weeks **
Total Price: 2.62 € *
25 pcs.
0.1047 €
125 pcs.
0.0940 €
500 pcs.
0.0833 €
2000 pcs.
0.0762 €
5000 pcs.
0.0702 €
0.015 cd
590 nm
0.005 cd
2.9 mm
40 °
10 mA
clear
4.6 mm
2.5 V
yellow
-40 °C
THT
85 °C
LED, THT, Ø 2.9 mm, blue, 461 nm, 11 to 23 cd, 20°, L-7104QBC-G
Order No.:
 67S4460
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104QBC-G
Available: 593 pcs. Leadtime: 10 Weeks **
Total Price: 12.14 € *
10 pcs.
1.2138 €
50 pcs.
1.0710 €
500 pcs.
0.8568 €
1000 pcs.
0.7973 €
2000 pcs.
0.7378 €
23 cd
461 nm
11 cd
2.9 mm
20 °
30 mA
clear
4.6 mm
3.3 V
blue
-40 °C
THT
85 °C
LED, THT, red, 627 nm, 8 to 20 mcd, 50°, L-7104ID
Order No.:
 72S5522
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104ID
Available: 400 pcs. Leadtime: 9 Weeks **
Total Price: 5.14 € *
20 pcs.
0.2570 €
100 pcs.
0.1916 €
500 pcs.
0.1535 €
2000 pcs.
0.1249 €
4000 pcs.
0.1119 €
0.02 cd
627 nm
0.008 cd
50 °
20 mA
clear
2 V
red
-40 °C
THT
85 °C
LED, THT, Ø 2.9 mm, yellow, 590 nm, 1.8 to 2.8 cd, 34°, L-7104SYC-J3
Order No.:
 72S7039
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104SYC-J3
Available: 655 pcs. Leadtime: 9 Weeks **
Total Price: 3.75 € *
5 pcs.
0.7497 €
50 pcs.
0.6426 €
100 pcs.
0.6069 €
500 pcs.
0.5355 €
1000 pcs.
0.5236 €
2.8 cd
590 nm
1.8 cd
2.9 mm
34 °
20 mA
clear
4.6 mm
2.5 V
yellow
-40 °C
THT
85 °C
LED, THT, blue, 460 nm, 0.9 to 1.6 cd, 30°, L-7104QBC-D
Order No.:
 72S5548
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104QBC-D
Available: 1,000 pcs. Leadtime: 10 Weeks **
Total Price: 13.09 € *
50 pcs.
0.2618 €
100 pcs.
0.2261 €
500 pcs.
0.2023 €
1000 pcs.
0.1785 €
1.6 cd
460 nm
0.9 cd
30 °
30 mA
clear
3.3 V
blue
-40 °C
THT
85 °C
LED, THT, Ø 2.9 mm, green, 525 nm, 6 to 9 cd, 34°, L-7104ZGC
Order No.:
 72S7046
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104ZGC
Available: 425 pcs. Leadtime: 9 Weeks **
Total Price: 1.96 € *
5 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2856 €
1000 pcs.
0.2701 €
9 cd
525 nm
6 cd
2.9 mm
34 °
20 mA
clear
4.6 mm
4 V
green
-40 °C
THT
85 °C
LED, THT, Ø 2.9 mm, yellow, 590 nm, 7 to 15 mcd, 40°, L-7104LYD
Order No.:
 67S1004
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-7104LYD
Available: 23 pcs. Leadtime: 9 Weeks ** Next delivery: 1,000 pcs. on 2024-06-05
Total Price: 2.07 € *
10 pcs.
0.2071 €
50 pcs.
0.1476 €
250 pcs.
0.1226 €
1000 pcs.
0.1059 €
2500 pcs.
0.0928 €
0.015 cd
590 nm
0.007 cd
2.9 mm
40 °
30 mA
yellow
4.6 mm
2.5 V
yellow
-40 °C
THT
85 °C