LGR971-KN-1-Z | Osram Opto Semi

LED, SMD, 0805, green, 570 nm, 10 mcd to 0.045 cd, 160°, LGR971-KN-1-Z

Order No.: 66S9472
EAN: 4099879010322
MPN:
LGR971-KN-1-Z
Q62702P5179
Series: LG R971
Osram Opto Semi
default L
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0619 €
300 pcs.
0.0440 €
1000 pcs.
0.0369 €
3000 pcs.
0.0321 €
10000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip LED, LGR971-KN-1-Z, Osram Opto Semi

Applications

  • Electronic equipment
  • Gaming, Amusement, Gambling
  • White goods
Technical specifications
Radiation angle 160 °
Number of LEDs 1
Width 1.35 mm
On-State Voltage 2.5 V
Forward Current 20 mA
Colour of the LED green
Enclosure 0805
Length 2.1 mm
Light intensity min. 0.01 cd
Light intensity typ. 0.045 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -30 °C
Assembly SMD
Wavelength 570 nm
Logistics
Country of origin TW
Customs tariff number 85414100
MSL MSL 2
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes