Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED strip, amber, 590 nm, 16 W/m

  • max. operating current: 3.3 A
  • Radiation angle: 120 °
  • Cut length: 100 mm
  • Width of band: 10 mm
  • Number of LEDs per metre: 60 
Order No. 69 S 115
Manufacturer No. 51511422
EAN/GTIN 4021553063508
piece
Total

€ 46.41
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 46.41 € 43.792 € 41.65
product.detail.add.UNDEFINED
Colour amber
Wavelength 590 nm
Power per meter 16 W/m
max. operating current 3.3 A
Radiation angle 120 °
Cut length 100 mm
Width of band 10 mm
Number of LEDs per metre 60
Degree of protection IP 43
Tape thickness 3 mm
Band length 5 m
Operating voltage (at DC) 24 V
The above illustration may deviate
Other versions
Related products