Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED strip, white, 3000 lm/m, 16 W/m

  • max. operating current: 3.3 A
  • Radiation angle: 120 °
  • Cut length: 100 mm
  • Width of band: 10 mm
  • CRI value: 82 
Order No. 69 S 111
Manufacturer No. 51511415
EAN/GTIN 4021553063461
piece
Total

€ 42.72
There are 3 piece in stock
Delivery:

scale from 1 from 10 from 50
Price* per piece € 42.721 € 40.222 € 38.437
product.detail.add.UNDEFINED
Colour white
Luminous flux per metre 3000 lm/m
Power per meter 16 W/m
max. operating current 3.3 A
Radiation angle 120 °
Cut length 100 mm
Width of band 10 mm
CRI value 82
Number of LEDs per metre 60
Degree of protection IP 43
Tape thickness 3 mm
Colour temperature 6000 K
Band length 5 m
Operating voltage (at DC) 24 V
The above illustration may deviate
Other versions