Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED strip, amber, 590 nm, 16 W/m

  • max. operating current: 6.7 A
  • Radiation angle: 120 °
  • Cut length: 50 mm
  • Width of band: 10 mm
  • Number of LEDs per metre: 60 
Order No. 69 S 107
Manufacturer No. 51511222
EAN/GTIN 4021553063423
piece
Total

€ 44.03
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 44.03 € 41.65 € 39.627
product.detail.add.UNDEFINED
Colour amber
Wavelength 590 nm
Power per meter 16 W/m
max. operating current 6.7 A
Radiation angle 120 °
Cut length 50 mm
Width of band 10 mm
Number of LEDs per metre 60
Degree of protection IP 43
Tape thickness 3 mm
Band length 5 m
Operating voltage (at DC) 12 V
The above illustration may deviate
Other versions