Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED strip, 470 nm, 16 W/m, 6.7 A

  • Radiation angle: 120 °
  • Cut length: 50 mm
  • Width of band: 10 mm
  • Number of LEDs per metre: 60 
  • Tape thickness: 3 mm
Order No. 69 S 106
Manufacturer No. 51511214
EAN/GTIN 4021553063416
piece
Total

€ 44.03
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 44.03 € 41.65 € 39.627
product.detail.add.UNDEFINED
Wavelength 470 nm
Power per meter 16 W/m
max. operating current 6.7 A
Radiation angle 120 °
Cut length 50 mm
Width of band 10 mm
Number of LEDs per metre 60
Tape thickness 3 mm
Band length 5 m
Operating voltage (at DC) 12 V
The above illustration may deviate
Other versions