Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED-Streifen, 530 nm, 12 W/m, 5 A

  • Abstrahlwinkel: 120 °
  • Cutlänge: 50 mm
  • Width of band: 8 mm
  • Anzahl der LEDs pro Meter: 60 
  • Band thickness: 3 mm
Order No. 69 S 137
Manufacturer No. 51513213
EAN/GTIN 4021553063720
piece
Total

€ 36.53
Product coming soon
Delivery:

scale from 1 from 10 from 50
Price* per piece € 36.533 € 34.153 € 32.844
product.detail.add.UNDEFINED
Wellenlänge 530 nm
Leistung pro Meter 12 W/m
max. Betriebsstrom 5 A
Abstrahlwinkel 120 °
Cutlänge 50 mm
Width of band 8 mm
Anzahl der LEDs pro Meter 60 
Band thickness 3 mm
Manufacturer name Barthelme 
Manufacturer No. 51513213 
Länge des Bandes 5 m
Betriebsspannung (bei DC) 12 V
The above illustration may deviate
Other versions