Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED-Streifen, 530 nm, 6 W/m, 2.5 A

  • Abstrahlwinkel: 120 °
  • Cutlänge: 100 mm
  • Width of band: 8 mm
  • Anzahl der LEDs pro Meter: 30 
  • Band thickness: 3 mm
Order No. 69 S 121
Manufacturer No. 51512213
EAN/GTIN 4021553063560
piece
Total

€ 27.85
Product coming soon
Delivery:

scale from 1 from 10 from 50
Price* per piece € 27.846 € 25.466 € 24.157
product.detail.add.UNDEFINED
Wellenlänge 530 nm
Leistung pro Meter 6 W/m
max. Betriebsstrom 2.5 A
Abstrahlwinkel 120 °
Cutlänge 100 mm
Width of band 8 mm
Anzahl der LEDs pro Meter 30 
Band thickness 3 mm
Manufacturer name Barthelme 
Manufacturer No. 51512213 
Länge des Bandes 5 m
Betriebsspannung (bei DC) 12 V
The above illustration may deviate
Other versions