Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED-Streifen, 6 W/m, 2.5 A, 120 °

  • Cutlänge: 100 mm
  • Width of band: 8 mm
  • CRI-Wert: 80 
  • Anzahl der LEDs pro Meter: 30 
  • Band thickness: 3 mm
Order No. 69 S 116
Manufacturer No. 51512228
EAN/GTIN 4021553063515
piece
Total

€ 26.66
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 26.656 € 24.276 € 22.967
product.detail.add.UNDEFINED
Leistung pro Meter 6 W/m
max. Betriebsstrom 2.5 A
Abstrahlwinkel 120 °
Cutlänge 100 mm
Width of band 8 mm
CRI-Wert 80
Anzahl der LEDs pro Meter 30
Band thickness 3 mm
Manufacturer name Barthelme
Manufacturer No. 51512228
Colour temp. 2700 K
Länge des Bandes 5 m
Betriebsspannung (bei DC) 12 V
The above illustration may deviate
Other versions