Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED-Streifen, 16 W/m, 6.7 A, 120 °

  • Cutlänge: 50 mm
  • Width of band: 10 mm
  • CRI-Wert: 82 
  • Anzahl der LEDs pro Meter: 60 
  • Band thickness: 3 mm
Order No. 69 S 103
Manufacturer No. 51511215
EAN/GTIN 4021553063386
piece
Total

€ 42.72
Product coming soon
Delivery:

scale from 1 from 10 from 50
Price* per piece € 42.721 € 40.222 € 38.437
product.detail.add.UNDEFINED
Leistung pro Meter 16 W/m
max. Betriebsstrom 6.7 A
Abstrahlwinkel 120 °
Cutlänge 50 mm
Width of band 10 mm
CRI-Wert 82 
Anzahl der LEDs pro Meter 60 
Band thickness 3 mm
Manufacturer name Barthelme 
Manufacturer No. 51511215 
Colour temp. 6000 K
Länge des Bandes 5 m
Betriebsspannung (bei DC) 12 V
The above illustration may deviate
Other versions