58823013 | Barthelme
LED signal light, 230 V (AC), green, Mounting Ø 16 mm, LED number: 1
Unit Price (€ / pc.)
9.2344 € *
Available: 66 pcs.
Leadtime: 1 Week **
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
10 pcs.
8.1277 €
50 pcs.
7.5684 €
150 pcs.
7.2352 €
500 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal beacon, 58823013, Barthelme
LED signal lamp, recess diameter 16 mm, IP40 front side, AC/DC, green, 230 V
Technical specifications
Connection | screw connection | |
Number of LEDs | 1 | |
Diode Diameter | 19 mm | |
Installation diameter | 16 mm | |
Farbe der Beleuchtung | green | |
Assembly | screw mounting | |
Rated voltage (AC) | 230 V | |
Rated current | 20 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |