58623012 | Barthelme

LED signal light, 230 V (AC), yellow, Mounting Ø 22 mm, LED number: 1

Order No.: 31G6022
EAN: 4099889580488
MPN:
58623012
Series: EBD_22
Barthelme
default L
Image may differ
Unit Price (€ / pc.)
14.0063 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
10 pcs.
12.3165 €
100 pcs.
10.8052 €
250 pcs.
10.3887 €
1000 pcs.
9.7223 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal beacon, 58623012, Barthelme

LED signal lamp, recess diameter 22 mm, IP65 front side, cover: 29 mm, AC/DC, yellow, 230 V

Technical specifications
Connection screw connection
Number of LEDs 1
Diode Diameter 29 mm
Installation diameter 22 mm
Farbe der Beleuchtung yellow
Assembly screw mounting
Rated voltage (AC) 230 V
Rated current 20 mA
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (AC)
Farbe der Beleuchtung
Rated voltage (DC)
Assembly
Connection
Installation diameter
Rated current
Diode Diameter
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Farbe der Beleuchtung
Rated voltage (DC)
Assembly
Connection
Installation diameter
Rated current
Diode Diameter
LED signal light, 230 V (AC), green, Mounting Ø 22 mm, LED number: 1
Order No.:
 31G6024
Manufacturer:
 Barthelme
Manufacturer SKU:
 58623013
Available: 17 pcs. Leadtime: 1 Week **
Total Price: 18.55 € *
1 pcs.
18.5521 €
10 pcs.
16.3387 €
50 pcs.
15.2201 €
150 pcs.
14.5418 €
500 pcs.
13.8040 €
230 V
green
screw mounting
screw connection
22 mm
20 mA
29 mm
LED signal light, 230 V (AC), yellow, Mounting Ø 22 mm, LED number: 1
Order No.:
 31G6022
Manufacturer:
 Barthelme
Manufacturer SKU:
 58623012
Available: 20 pcs. Leadtime: 1 Week **
Total Price: 14.01 € *
1 pcs.
14.0063 €
10 pcs.
12.3165 €
100 pcs.
10.8052 €
250 pcs.
10.3887 €
1000 pcs.
9.7223 €
230 V
yellow
screw mounting
screw connection
22 mm
20 mA
29 mm