58601211 | Barthelme
LED signal light, 12 V (AC), 12 V (DC), red, Mounting Ø 22 mm, LED number: 1
Unit Price (€ / pc.)
11.4716 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
114.72 € *
Price list
Quantity
Price per unit*
10 pcs.
11.4716 €
50 pcs.
10.4244 €
150 pcs.
9.5557 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal beacon, 58601211, Barthelme
LED signal lamp, recess diameter 22 mm, IP65 front side, aperture: 29 mm, AC/DC, red, 12 V
Technical specifications
Connection | screw connection | |
Number of LEDs | 1 | |
Diode Diameter | 29 mm | |
Installation diameter | 22 mm | |
Farbe der Beleuchtung | red | |
Assembly | screw mounting | |
Rated voltage (AC) | 12 V | |
Rated voltage (DC) | 12 V | |
Rated current | 20 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |