58510115 | Barthelme
LED signal light, 12 V (AC), 12 V (DC), white, Mounting Ø 16 mm, LED number: 1
Order No.: 31G6104
EAN: 4099891678432
MPN:
58510115
Unit Price (€ / pc.)
8.5442 € *
Available: 0 pcs.
Leadtime: 1 Week **
LED signal beacon, 58510115, Barthelme
LED signal lamp, recess diameter 16 mm, rectangular, IP40, AC/DC, white, 12 V
Technical specifications
Connection | solder connection | |
Number of LEDs | 1 | |
Installation diameter | 16 mm | |
Farbe der Beleuchtung | white | |
Assembly | front panel mounting | |
Rated voltage (AC) | 12 V | |
Rated voltage (DC) | 12 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |