58500313 | Barthelme

LED signal light, 230 V (AC), green, Mounting Ø 16 mm, LED number: 1

Order No.: 31G6141
EAN: 4099889580631
MPN:
58500313
Series: EBD_16
Barthelme
default L
Image may differ
Unit Price (€ / pc.)
10.5077 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
10 pcs.
9.2463 €
50 pcs.
8.6156 €
150 pcs.
8.2348 €
500 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal beacon, 58500313, Barthelme

LED signal lamp, recess diameter 16mm, round, IP40, AC/DC, green, 230 VAC

Technical specifications
Connection solder connection
Number of LEDs 1
Diode Diameter 18 mm
Installation diameter 16 mm
Farbe der Beleuchtung green
Assembly central Mounting
Rated voltage (AC) 230 V
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (AC)
Assembly
Connection
Farbe der Beleuchtung
Diode Diameter
Installation diameter
Rated voltage (DC)
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Assembly
Connection
Farbe der Beleuchtung
Diode Diameter
Installation diameter
Rated voltage (DC)
Rated current
LED signal light, 230 V (AC), green, Mounting Ø 16 mm, LED number: 1
Order No.:
 31G6141
Manufacturer:
 Barthelme
Manufacturer SKU:
 58500313
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 10.51 € *
1 pcs.
10.5077 €
10 pcs.
9.2463 €
50 pcs.
8.6156 €
150 pcs.
8.2348 €
500 pcs.
7.8183 €
230 V
central Mounting
solder connection
green
18 mm
16 mm