1808.2031 | Mentor
LED signal light, red, 4 mcd, pitch 2.54 mm, LED number: 1
LED signal lamps, type Mentor 1808.
Diode diameter: 3.0 mm. Grid: 2.54 mm, suitable for in-line installation, with guides and grooves on the side, no series resistor. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Technical attributes (type, LED color, forward Voltage (typical) at 20 mA, forward current (max.), wavelength, luminous intensity (min./max.) at 10 mA): 1808.2031, red, 2.25 V, 25 mA, 700 nm, 3.0/7.0 mcd
Connection | PCB connection | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | red | |
Luminous intensity | 0.004 cd | |
Assembly | through hole | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Country of origin | TN |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |