Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

LED SIGNAL BEACON, red/green, 24 V, 16 mm

  • Colour of the LED: red/green
  • Installation Ø: 16 mm
  • Mounting: Screw mounting
Order No. 31 G 6059
Manufacturer name Barthelme
Manufacturer No. 58802420

€ 208.96
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 20
Price* per piece € 10.4482

Technical features

16 mm
Screw mounting
20 mA

Manufacturer information

Manufacturer name Barthelme
Manufacturer number 58802420
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
stoßfest, geringer Stromverbrauch, gleichmäßige Helligkeit, lange Lebensdauer, geringe Wärmeentwicklung, berührungsgeschützte Schraubklemme, Dichtung, Schutzart: IP 40, Einbaudurchmesser: 16 mm
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions